901205 SL001 | |
---|---|
DigiKey Part Number | 3220-901205SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901205 SL001 |
Description | CABLE 5COND 12AWG SLATE FEET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.481" (12.22mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.03000 | ¥67.03 |
3 | ¥61.75667 | ¥185.27 |
5 | ¥59.60200 | ¥298.01 |
7 | ¥58.35143 | ¥408.46 |
10 | ¥56.80100 | ¥568.01 |
25 | ¥53.38960 | ¥1,334.74 |
50 | ¥50.59500 | ¥2,529.75 |
100 | ¥48.42320 | ¥4,842.32 |