901803 SL001 | ||
---|---|---|
DigiKey Part Number | 3220-901803SL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 901803 SL001 | |
Description | CABLE 3COND 18AWG SLATE FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.28000 | ¥23.28 |
3 | ¥21.55333 | ¥64.66 |
5 | ¥20.77000 | ¥103.85 |
7 | ¥20.30143 | ¥142.11 |
10 | ¥19.82200 | ¥198.22 |
25 | ¥18.57320 | ¥464.33 |
50 | ¥17.61660 | ¥880.83 |
100 | ¥16.75500 | ¥1,675.50 |