Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,309 In Stock | 1 : ¥30.05000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 21694 | Flame Retardant, Oil Resistant, UV Resistant | 600 V | -20°C ~ 60°C | Industrial, Network | - | |||
3,426 In Stock | 1 : ¥41.13000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.350" (8.89mm) | Braid | Enter Number of Feet in Order Quantity | Green | - | - | - | - | Industrial, Network | - | |||
1,116 In Stock | 1 : ¥40.12000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.216" (5.49mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
2,776 In Stock 2,000 Factory | 1 : ¥41.13000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.098" (2.48mm) | Foil | Enter Number of Feet in Order Quantity | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
1,014 In Stock | 1 : ¥49.77000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 18 | 26 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.315" (8.00mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | UL Style 2464 | Flame Retardant, Oil Resistant | 300 V | - | Industrial | - | |||
1,684 In Stock | 1 : ¥61.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 12 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.303" (7.70mm) | Foil, Spiral | Enter Number of Feet in Order Quantity | Chrome | - | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | |||
856 In Stock | 1 : ¥35.46000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 7 | 24 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | UL Style 2464 | Flame Retardant, Oil Resistant | 300 V | - | Industrial, Data | - | |||
22 In Stock 34 Factory | 1 : ¥1,762.34000 Spool | Spool | Active | Multi-Conductor | 2 | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.098" (2.48mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
12 In Stock | 1 : ¥2,605.42000 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.144" (3.66mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
3 In Stock | 1 : ¥12,074.40000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.136" (3.45mm) | Foil | 1000.0' (304.8m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
10 In Stock | 1 : ¥2,992.38000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.163" (4.14mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | |||
38 In Stock Value Added Item | 1 : ¥25.90000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 28 AWG | 7/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.142" (3.61mm) | Foil, Braid | 3.28' (1.00m) | White | UL Style 2725 | Drain Wire | 30 V | 80°C | - | 0.0165" (0.420mm) | ||
9 In Stock Value Added Item | 1 : ¥96.32000 Spool | - | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | 7/34 | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.236" (5.99mm) | Foil, Braid | 10.00' (3.05m) | Black | UL Style 20549 | Oil Resistant, Rip Cord | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0310" (0.787mm) |