
CF240-02-07 | |
|---|---|
DigiKey Part Number | 4903-CF240-02-07-ND 4903-CF240-02-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-02-07 |
Description | PVC300V 7C/24 AWG DATA CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 24 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20233 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.256" (6.50mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.54000 | ¥42.54 |
| 5 | ¥38.00200 | ¥190.01 |
| 10 | ¥36.18900 | ¥361.89 |
| 25 | ¥33.90320 | ¥847.58 |
| 50 | ¥32.26100 | ¥1,613.05 |
| 100 | ¥30.68600 | ¥3,068.60 |
| 250 | ¥28.70184 | ¥7,175.46 |
| 500 | ¥27.27166 | ¥13,635.83 |
| 1,000 | ¥25.89865 | ¥25,898.65 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.69894 | ¥18,698.94 |
| 2,000 | ¥17.75236 | ¥35,504.72 |
| 3,000 | ¥17.21630 | ¥51,648.90 |
| 5,000 | ¥16.91163 | ¥84,558.15 |


