74002 BK002 | ||
---|---|---|
DigiKey Part Number | A74002B-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 74002 BK002 | |
Description | CABLE CAT5E 4COND 26AWG BLK 10' | |
Customer Reference | ||
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 10.00' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 20549 | |
Features | Oil Resistant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0310" (0.787mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.32000 | ¥96.32 |
3 | ¥89.32000 | ¥267.96 |
5 | ¥84.24800 | ¥421.24 |
10 | ¥79.56800 | ¥795.68 |
25 | ¥73.72000 | ¥1,843.00 |
50 | ¥69.81980 | ¥3,490.99 |
100 | ¥65.91960 | ¥6,591.96 |