
74003 BK002 | |
|---|---|
DigiKey Part Number | A74003B-10-ND |
Manufacturer | |
Manufacturer Product Number | 74003 BK002 |
Description | CABLE CAT5E 4COND 26AWG BLK 10' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Mfr | Jacket Color Black |
Packaging Spool | Features Oil Resistant, Rip Cord |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0310" (0.787mm) |
Conductor Strand 7/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.236" (5.99mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.52000 | ¥85.52 |
| 2 | ¥81.47500 | ¥162.95 |
| 3 | ¥79.19000 | ¥237.57 |
| 5 | ¥76.37600 | ¥381.88 |









