4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74003 BK002

DigiKey Part Number
A74003B-50-ND
Manufacturer
Manufacturer Product Number
74003 BK002
Description
CABLE CAT5E 4COND 26AWG BLK 50'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50.00' (15.24m)
Mfr
Jacket Color
Black
Packaging
Spool
Features
Oil Resistant, Rip Cord
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
4 (2 Pair Twisted)
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0310" (0.787mm)
Conductor Strand
7/34
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 80%
Jacket (Insulation) Diameter
0.236" (5.99mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 4COND 26AWG BLACK
In-Stock: 4000
Unit Price: ¥10.41774
CABLE CAT5E 4COND 26AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG BLK 10'
In-Stock: 5
Unit Price: ¥85.52000