VC0720B001F | ||
---|---|---|
DigiKey Part Number | 1670-VC0720B001F-ND | |
Manufacturer | ||
Manufacturer Product Number | VC0720B001F | |
Description | VIBRATION ERM MOTOR 10K RPM 0.3G | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 10000 RPM 3VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | VC0720B001F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
5 | ¥25.90800 | ¥129.54 |
10 | ¥25.19500 | ¥251.95 |
25 | ¥24.47360 | ¥611.84 |
50 | ¥22.31300 | ¥1,115.65 |
100 | ¥20.15390 | ¥2,015.39 |
250 | ¥19.43448 | ¥4,858.62 |
500 | ¥19.14648 | ¥9,573.24 |
1,000 | ¥17.99487 | ¥17,994.87 |