VG0832014L | |
---|---|
DigiKey Part Number | 1670-VG0832014L-ND |
Manufacturer | |
Manufacturer Product Number | VG0832014L |
Description | VIBRATION LRA MOTOR LINEAR 1G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 1.8VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 1.8VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
5 | ¥28.82800 | ¥144.14 |
10 | ¥28.02900 | ¥280.29 |
25 | ¥27.22600 | ¥680.65 |
50 | ¥24.82280 | ¥1,241.14 |
100 | ¥22.42050 | ¥2,242.05 |
300 | ¥21.61973 | ¥6,485.92 |
500 | ¥21.29936 | ¥10,649.68 |
1,000 | ¥20.01815 | ¥20,018.15 |