VG0832012 | ||
---|---|---|
DigiKey Part Number | 1670-VG0832012-ND | |
Manufacturer | ||
Manufacturer Product Number | VG0832012 | |
Description | VIBRATION LRA MOTOR 235HZ 1G | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | AC Motor Vibration, LRA 1.8VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 1.8VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | SMD vs. Spring contact App Notes |
Environmental Information | Vybronics Inc RoHS Declaration |
Featured Product | LRA Coin Vibration Motor |
PCN Part Number | Part Number update 21/DEC/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.4080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.78000 | ¥28.78 |
5 | ¥27.23200 | ¥136.16 |
10 | ¥26.47600 | ¥264.76 |
25 | ¥25.71320 | ¥642.83 |
50 | ¥23.44700 | ¥1,172.35 |
100 | ¥21.17710 | ¥2,117.71 |
250 | ¥20.42100 | ¥5,105.25 |
500 | ¥20.11828 | ¥10,059.14 |
1,000 | ¥18.90816 | ¥18,908.16 |
Attribute | Description |
---|---|
Other Names | 1670-1034-ND 1670-1034 G0832012 1670-VG0832012 |
Standard Package | 500 |