CA064X471J5GAC7800 | ||
---|---|---|
DigiKey Part Number | 399-CA064X471J5GAC7800TR-ND - Tape & Reel (TR) 399-CA064X471J5GAC7800CT-ND - Cut Tape (CT) 399-CA064X471J5GAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA064X471J5GAC7800 | |
Description | CAP ARRAY 470PF 50V C0G/NP0 0612 | |
Customer Reference | ||
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA064X471J5GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 470pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.57000 | ¥25.70 |
50 | ¥1.89480 | ¥94.74 |
100 | ¥1.54340 | ¥154.34 |
500 | ¥1.21826 | ¥609.13 |
1,000 | ¥1.02871 | ¥1,028.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92043 | ¥3,681.72 |
8,000 | ¥0.86629 | ¥6,930.32 |
12,000 | ¥0.83922 | ¥10,070.64 |
28,000 | ¥0.81215 | ¥22,740.20 |
100,000 | ¥0.70386 | ¥70,386.00 |