VNH5200ASTR-E | ||
---|---|---|
DigiKey Part Number | 497-18693-2-ND - Tape & Reel (TR) 497-18693-1-ND - Cut Tape (CT) 497-18693-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VNH5200ASTR-E | |
Description | IC MOTOR DRIVER 5.5V-18V 16SOIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET On/Off 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | VNH5200ASTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 5.5V ~ 18V | |
Voltage - Load | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.58700 | ¥245.87 |
25 | ¥23.24240 | ¥581.06 |
100 | ¥20.14250 | ¥2,014.25 |
250 | ¥19.10940 | ¥4,777.35 |
500 | ¥17.14686 | ¥8,573.43 |
1,000 | ¥14.46126 | ¥14,461.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.73821 | ¥34,345.53 |
5,000 | ¥13.22173 | ¥66,108.65 |