DRV8850RGYR | ||
---|---|---|
DigiKey Part Number | 296-37195-2-ND - Tape & Reel (TR) 296-37195-1-ND - Cut Tape (CT) 296-37195-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8850RGYR | |
Description | IC MTR DRV UNIPOLAR 2-5.5V 24QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Unipolar Motor Driver NMOS Logic 24-VQFN (5.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8850RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 8A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.28000 | ¥12.28 |
10 | ¥11.03200 | ¥110.32 |
25 | ¥10.40600 | ¥260.15 |
100 | ¥8.86720 | ¥886.72 |
250 | ¥8.32624 | ¥2,081.56 |
500 | ¥7.28532 | ¥3,642.66 |
1,000 | ¥6.03641 | ¥6,036.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.62010 | ¥16,860.30 |
6,000 | ¥5.41197 | ¥32,471.82 |
15,000 | ¥5.20381 | ¥78,057.15 |