DRV8428PWPR | ||
---|---|---|
DigiKey Part Number | 296-DRV8428PWPRTR-ND - Tape & Reel (TR) 296-DRV8428PWPRCT-ND - Cut Tape (CT) 296-DRV8428PWPRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8428PWPR | |
Description | 35V, 1A BIPOLAR STEPPER MOTOR DR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 16-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8428PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.2V ~ 33V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥24.11100 | ¥241.11 |
25 | ¥22.79560 | ¥569.89 |
100 | ¥19.75740 | ¥1,975.74 |
250 | ¥18.74456 | ¥4,686.14 |
500 | ¥16.81932 | ¥8,409.66 |
1,000 | ¥14.18501 | ¥14,185.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.61138 | ¥31,834.14 |
6,000 | ¥10.21837 | ¥61,310.22 |