A4983SETTR-T | |
---|---|
DigiKey Part Number | 620-1194-2-ND - Tape & Reel (TR) 620-1194-1-ND - Cut Tape (CT) 620-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4983SETTR-T |
Description | IC MTR DRV BIPOLAR 3V-5.5V 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4983SETTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.02000 | ¥280.20 |
25 | ¥26.49160 | ¥662.29 |
100 | ¥22.96060 | ¥2,296.06 |
250 | ¥21.78308 | ¥5,445.77 |
500 | ¥19.54590 | ¥9,772.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥16.48445 | ¥24,726.67 |
3,000 | ¥15.66023 | ¥46,980.69 |