L293NE | |
---|---|
DigiKey Part Number | 296-9519-5-ND |
Manufacturer | |
Manufacturer Product Number | L293NE |
Description | IC MTR DRV BIPOLAR 4.5-36V 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | L293NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
10 | ¥30.11400 | ¥301.14 |
25 | ¥28.47200 | ¥711.80 |
100 | ¥24.67480 | ¥2,467.48 |
250 | ¥23.40900 | ¥5,852.25 |
500 | ¥21.00496 | ¥10,502.48 |
1,000 | ¥17.71494 | ¥17,714.94 |
2,500 | ¥16.82923 | ¥42,073.07 |
5,000 | ¥16.19654 | ¥80,982.70 |