DRV8871DDAR

DigiKey Part Number
296-43024-2-ND - Tape & Reel (TR)
296-43024-1-ND - Cut Tape (CT)
296-43024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8871DDAR
Description
IC MOTOR DRVR UNIPLR 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
DRV8871DDAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Full Bridge
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Stepper Motors
Current - Output
3.6A
Voltage - Supply
6.5V ~ 45V
Voltage - Load
6.5V ~ 45V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.62000¥19.62
10¥17.62500¥176.25
25¥16.62560¥415.64
100¥14.16360¥1,416.36
250¥13.29948¥3,324.87
500¥11.63708¥5,818.54
1,000¥9.64212¥9,642.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.97715¥22,442.88
5,000¥8.64466¥43,223.30
Manufacturers Standard Package