Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥299.23000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | Cat6 | Shielded | Plastic | |||
4 In Stock | 1 : ¥925.52000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Chassis Mount | - | Cat6 | - | Aluminum, Anodized | |||
29 In Stock | 1 : ¥177.98000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Board Mount | Panel | Cat5 | Shielded | Zinc Die Cast | |||
7 In Stock | 1 : ¥176.99000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Push Pull Coupling | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Panel Mount, Flange (2 Hole) | - | Cat6 | Shielded | - | |||
1 In Stock | 1 : ¥329.03000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Panel Mount, Flange (2 Hole) | - | Cat6 | Shielded | Zinc Die Cast, Nickel Plated | |||
2 In Stock | 1 : ¥373.20000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Panel Mount, Bulkhead | Rear Side Nut | Cat6 | Shielded | Zinc Die Cast, Nickel Plated | |||
1 In Stock | 1 : ¥182.66000 Bag | Bag | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | Cat6 | Shielded | Plastic | |||
0 In Stock | Obsolete | Bag | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Board Mounted | - | Cat5 | Shielded | Zinc Die Cast, Nickel Plated | |||
0 In Stock | Obsolete | Bag | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | Cat6 | Shielded | Plastic | |||
0 In Stock | Obsolete | Bulk | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Board Mount, Right Angle | Panel | Cat5 | Shielded, EMI Finger | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Board Mount, 47.5° Angle | Panel | Cat5 | Shielded | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Board Mount, 47.5° Angle | Panel | Cat5 | Shielded | - |