Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452951130

DigiKey Part Number
1195-3694-ND
Manufacturer
Manufacturer Product Number
09452951130
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Datasheet
 Datasheet
EDA/CAD Models
09452951130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Manufacturer
HARTING
Mounting Type
Board Mount
Series
Mounting Feature
Panel
Packaging
Bulk
Ratings
Cat5
Part Status
Active
Shielding
Shielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shell Material, Finish
Zinc Die Cast
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 70°C
Type
Coupler
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.54000¥254.54
10¥216.34500¥2,163.45
25¥202.80400¥5,070.10
50¥193.12840¥9,656.42
100¥192.45770¥19,245.77
Manufacturers Standard Package