09458450009 | ||
---|---|---|
DigiKey Part Number | 1195-2242-ND | |
Manufacturer | ||
Manufacturer Product Number | 09458450009 | |
Description | CONN DUST CAP FOR RJ45 JACKS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For Han® PushPull RJ45 Jacks | |
Datasheet | Datasheet | |
EDA/CAD Models | 09458450009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Han® PushPull RJ45 Jacks | |
Features | IP67, Lanyard | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥41.59700 | ¥415.97 |
30 | ¥39.39667 | ¥1,181.90 |
50 | ¥38.48040 | ¥1,924.02 |
100 | ¥36.64820 | ¥3,664.82 |
250 | ¥32.06704 | ¥8,016.76 |
500 | ¥31.15086 | ¥15,575.43 |
1,000 | ¥26.56988 | ¥26,569.88 |
2,500 | ¥24.73752 | ¥61,843.80 |