Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09453451560

DigiKey Part Number
09453451560-ND
Manufacturer
Manufacturer Product Number
09453451560
Description
HARTING PUSHPULL V4 RJ45 CAT6 CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
EDA/CAD Models
09453451560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Push Pull Coupling
Manufacturer
HARTING
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bulk
Ratings
Cat6
Part Status
Active
Shielding
Shielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Plastic
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 70°C
Type
Coupler
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.76000¥215.76
10¥183.39500¥1,833.95
25¥171.91680¥4,297.92
50¥163.71280¥8,185.64
100¥155.90430¥15,590.43
250¥146.15400¥36,538.50
500¥139.18734¥69,593.67
Manufacturers Standard Package