Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,078 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
1,089 In Stock | 1 : ¥9.36000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | ||
3,857 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat6a | Board Guide | Does Not Contain LED | - | Up | Copper Alloy | Gold | |||
2,273 In Stock | 1 : ¥4.93000 Bulk | Bulk | Last Time Buy | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | - | Does Not Contain LED | - | Down | Copper Alloy | Gold | |||
14,720 In Stock | 1 : ¥6.57000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
9,204 In Stock | 1 : ¥11.90000 Tube | Tube | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold |