ARJM11D7-502-AB-EW2 | |
---|---|
DigiKey Part Number | 535-14152-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11D7-502-AB-EW2 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11D7-502-AB-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.61000 | ¥36.61 |
10 | ¥33.22300 | ¥332.23 |
25 | ¥31.46480 | ¥786.62 |
40 | ¥30.73175 | ¥1,229.27 |
80 | ¥29.26838 | ¥2,341.47 |
230 | ¥25.61030 | ¥5,890.37 |
440 | ¥24.87843 | ¥10,946.51 |
2,000 | ¥20.48815 | ¥40,976.30 |
4,000 | ¥19.75643 | ¥79,025.72 |