SPK0641HT4H-1 | ||
---|---|---|
DigiKey Part Number | 423-1425-2-ND - Tape & Reel (TR) 423-1425-1-ND - Cut Tape (CT) 423-1425-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPK0641HT4H-1 | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPK0641HT4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64.5dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 800 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.52300 | ¥95.23 |
25 | ¥8.81040 | ¥220.26 |
50 | ¥8.29480 | ¥414.74 |
100 | ¥7.79560 | ¥779.56 |
250 | ¥7.23112 | ¥1,807.78 |
500 | ¥6.70688 | ¥3,353.44 |
1,000 | ¥6.26972 | ¥6,269.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥5.84916 | ¥33,340.21 |