


ABS07-32.768KHZ-9-4-T | |
|---|---|
DigiKey Part Number | 535-15022-2-ND - Tape & Reel (TR) 535-15022-1-ND - Cut Tape (CT) 535-15022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-9-4-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-9-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.89900 | ¥98.99 |
| 25 | ¥9.20240 | ¥230.06 |
| 50 | ¥8.86480 | ¥443.24 |
| 100 | ¥8.60270 | ¥860.27 |
| 500 | ¥8.48844 | ¥4,244.22 |
| 1,000 | ¥8.13756 | ¥8,137.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.00869 | ¥21,026.07 |
| 6,000 | ¥6.93981 | ¥41,638.86 |


