AOM-5024L-HD-R | |
---|---|
DigiKey Part Number | 668-1596-ND |
Manufacturer | |
Manufacturer Product Number | AOM-5024L-HD-R |
Description | MIC COND ANLG OMNI -24DB 0.382"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-24dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AOM-5024L-HD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -24dB ±3dB | |
S/N Ratio | 80dB | |
Voltage - Rated | 3 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥22.91400 | ¥229.14 |
25 | ¥21.14200 | ¥528.55 |
50 | ¥19.85480 | ¥992.74 |
100 | ¥18.61750 | ¥1,861.75 |
250 | ¥17.29724 | ¥4,324.31 |
500 | ¥16.06148 | ¥8,030.74 |