CMA-4544PF-W | |
---|---|
DigiKey Part Number | 102-1721-ND |
Manufacturer | |
Manufacturer Product Number | CMA-4544PF-W |
Description | MIC COND ANLG OMNI -44DB 0.382"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-44dB ±2dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMA-4544PF-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -44dB ±2dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 3 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.183" (4.65mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.46000 | ¥54.60 |
25 | ¥5.10000 | ¥127.50 |
50 | ¥4.83720 | ¥241.86 |
100 | ¥4.58190 | ¥458.19 |
300 | ¥4.30060 | ¥1,290.18 |
500 | ¥4.01234 | ¥2,006.17 |
1,000 | ¥3.77950 | ¥3,779.50 |
5,000 | ¥3.26930 | ¥16,346.50 |