MO093803-1 | |
---|---|
DigiKey Part Number | 2104-MO093803-1-ND |
Manufacturer | |
Manufacturer Product Number | MO093803-1 |
Description | MIC COND ANALOG OMNI 0.382"DIA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional () PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
S/N Ratio | 60dB | |
Voltage - Rated | 3 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48900 | ¥34.89 |
25 | ¥3.26080 | ¥81.52 |
50 | ¥3.09160 | ¥154.58 |
100 | ¥2.92750 | ¥292.75 |
300 | ¥2.74820 | ¥824.46 |
500 | ¥2.56394 | ¥1,281.97 |
1,000 | ¥2.41519 | ¥2,415.19 |
5,000 | ¥2.36019 | ¥11,800.95 |