MT25QL512ABB8E12-0AAT TR | |
---|---|
DigiKey Part Number | 557-1823-2-ND - Tape & Reel (TR) 557-1823-1-ND - Cut Tape (CT) 557-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB8E12-0AAT TR |
Description | IC FLASH 512MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL512ABB8E12-0AAT TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥62.94500 | ¥629.45 |
25 | ¥61.63640 | ¥1,540.91 |
50 | ¥61.42460 | ¥3,071.23 |
100 | ¥55.11540 | ¥5,511.54 |
250 | ¥53.44956 | ¥13,362.39 |
500 | ¥50.82668 | ¥25,413.34 |
1,000 | ¥49.05458 | ¥49,054.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.42412 | ¥118,560.30 |