M24256-DRMN3TP/K | |
---|---|
DigiKey Part Number | 497-14421-2-ND - Tape & Reel (TR) 497-14421-1-ND - Cut Tape (CT) 497-14421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DRMN3TP/K |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DRMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.58600 | ¥125.86 |
25 | ¥12.24240 | ¥306.06 |
50 | ¥12.17860 | ¥608.93 |
100 | ¥10.88710 | ¥1,088.71 |
250 | ¥10.85544 | ¥2,713.86 |
500 | ¥10.69140 | ¥5,345.70 |
1,000 | ¥10.23755 | ¥10,237.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.85927 | ¥24,648.17 |
5,000 | ¥9.53148 | ¥47,657.40 |