02K721-40MS3 | |
---|---|
DigiKey Part Number | 1868-1604-ND |
Manufacturer | |
Manufacturer Product Number | 02K721-40MS3 |
Description | 2.92MM VERTICAL JACK PCB 40GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.15000 | ¥500.15 |
10 | ¥458.94800 | ¥4,589.48 |
25 | ¥441.29720 | ¥11,032.43 |
50 | ¥426.58840 | ¥21,329.42 |
100 | ¥403.05320 | ¥40,305.32 |