M24256-DRMN3TP/K | ||
---|---|---|
DigiKey Part Number | 497-14421-2-ND - Tape & Reel (TR) 497-14421-1-ND - Cut Tape (CT) 497-14421-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24256-DRMN3TP/K | |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | M24256-DRMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.58500 | ¥125.85 |
25 | ¥12.24160 | ¥306.04 |
50 | ¥12.17780 | ¥608.89 |
100 | ¥10.88640 | ¥1,088.64 |
250 | ¥10.85472 | ¥2,713.68 |
500 | ¥10.69070 | ¥5,345.35 |
1,000 | ¥10.23689 | ¥10,236.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.85864 | ¥24,646.60 |
5,000 | ¥9.53087 | ¥47,654.35 |