EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-DRMN8TP/K

DigiKey Part Number
497-15339-2-ND - Tape & Reel (TR)
497-15339-1-ND - Cut Tape (CT)
497-15339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-DRMN8TP/K
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24256-DRMN8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,736
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.82000¥5.82
10¥5.45200¥54.52
25¥5.30720¥132.68
50¥5.19620¥259.81
100¥5.08430¥508.43
250¥4.93408¥1,233.52
500¥4.81986¥2,409.93
1,000¥4.70597¥4,705.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.55600¥11,390.00
5,000¥4.44360¥22,218.00
7,500¥4.37847¥32,838.53
12,500¥4.29712¥53,714.00
17,500¥4.24408¥74,271.40
Manufacturers Standard Package