S29GL01GT10FHI010 | ||
---|---|---|
DigiKey Part Number | S29GL01GT10FHI010-ND | |
Manufacturer | ||
Manufacturer Product Number | S29GL01GT10FHI010 | |
Description | IC FLASH 1GBIT PARALLEL 64FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (13x11) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.25000 | ¥121.25 |
10 | ¥112.26300 | ¥1,122.63 |
25 | ¥110.74080 | ¥2,768.52 |
40 | ¥109.34850 | ¥4,373.94 |
180 | ¥95.82906 | ¥17,249.23 |
360 | ¥91.72031 | ¥33,019.31 |
540 | ¥91.12376 | ¥49,206.83 |