AS4C32M16SB-7TIN | ||
---|---|---|
DigiKey Part Number | 1450-1384-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C32M16SB-7TIN | |
Description | IC DRAM 512MBIT PAR 54TSOP II | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | AS4C32M16SB-7TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 14ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.27000 | ¥131.27 |
10 | ¥121.52300 | ¥1,215.23 |
25 | ¥119.87280 | ¥2,996.82 |
40 | ¥118.36650 | ¥4,734.66 |
108 | ¥103.73269 | ¥11,203.13 |
324 | ¥99.28472 | ¥32,168.25 |
540 | ¥98.63911 | ¥53,265.12 |