AS4C64M8SC-7TIN | ||
---|---|---|
DigiKey Part Number | 1450-1469-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C64M8SC-7TIN | |
Description | IC DRAM 512MBIT PAR 54TSOP II | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 17 ns 54-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 17 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.54000 | ¥131.54 |
10 | ¥121.77700 | ¥1,217.77 |
25 | ¥120.12640 | ¥3,003.16 |
40 | ¥118.61650 | ¥4,744.66 |
108 | ¥103.95056 | ¥11,226.66 |
324 | ¥99.49370 | ¥32,235.96 |
540 | ¥98.84667 | ¥53,377.20 |