AD9779BSVZ | ||
---|---|---|
DigiKey Part Number | AD9779BSVZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD9779BSVZ | |
Description | IC DAC 16BIT A-OUT 100TQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9779BSVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.13V ~ 3.47V | |
INL/DNL (LSB) | ±3.7, ±2.1 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.88000 | ¥553.88 |
10 | ¥526.17800 | ¥5,261.78 |
25 | ¥512.32880 | ¥12,808.22 |
80 | ¥474.24988 | ¥37,939.99 |