


SPX5205M5-L/TR | |
|---|---|
DigiKey Part Number | 1016-1876-2-ND - Tape & Reel (TR) 1016-1876-1-ND - Cut Tape (CT) 1016-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX5205M5-L/TR |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX5205M5-L/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.35V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2202K-ADJTRE1 | Diodes Incorporated | 529 | 31-AP2202K-ADJTRE1CT-ND | ¥4.63000 | Similar |
| AP2202K-ADJTRG1 | Diodes Incorporated | 33,216 | AP2202K-ADJTRG1DICT-ND | ¥1.98000 | Similar |
| LT1761IS5-BYP#TRPBF | Analog Devices Inc. | 1,866 | 505-LT1761IS5-BYP#TRPBFCT-ND | ¥41.52000 | Similar |
| LT1761IS5-SD#TRPBF | Analog Devices Inc. | 3,078 | 505-LT1761IS5-SD#TRPBFCT-ND | ¥41.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.64720 | ¥41.18 |
| 100 | ¥1.41830 | ¥141.83 |
| 250 | ¥1.30896 | ¥327.24 |
| 500 | ¥1.24282 | ¥621.41 |
| 1,000 | ¥1.18832 | ¥1,188.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12111 | ¥3,363.33 |
| 6,000 | ¥1.08819 | ¥6,529.14 |
| 9,000 | ¥1.07172 | ¥9,645.48 |
| 15,000 | ¥1.05347 | ¥15,802.05 |
| 21,000 | ¥1.04280 | ¥21,898.80 |
| 30,000 | ¥1.03253 | ¥30,975.90 |







