Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2202K-ADJTRG1

DigiKey Part Number
AP2202K-ADJTRG1DITR-ND - Tape & Reel (TR)
AP2202K-ADJTRG1DICT-ND - Cut Tape (CT)
AP2202K-ADJTRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2202K-ADJTRG1
Description
IC REG LIN POS ADJ 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP2202K-ADJTRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5 mA
Part Status
Active
PSRR
75dB (100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
13.2V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.3V
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,216
Factory Stock: 63,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.37300¥13.73
25¥1.21080¥30.27
100¥1.03460¥103.46
250¥0.95104¥237.76
500¥0.90060¥450.30
1,000¥0.85909¥859.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80787¥2,423.61
6,000¥0.78276¥4,696.56
9,000¥0.77019¥6,931.71
15,000¥0.75627¥11,344.05
21,000¥0.74814¥15,710.94
30,000¥0.74031¥22,209.30
Manufacturers Standard Package