
CMI-1295-05TH | |
|---|---|
DigiKey Part Number | 2223-CMI-1295-05TH-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1295-05TH |
Description | 12MMX9.5MM 5 V, 85 DB, THROUGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1295-05TH Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 30mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 3 ~ 7V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.394" (10.00mm) |
Technology Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.44000 | ¥12.44 |
| 10 | ¥9.40000 | ¥94.00 |
| 25 | ¥8.45520 | ¥211.38 |
| 50 | ¥7.81400 | ¥390.70 |
| 100 | ¥7.23300 | ¥723.30 |
| 300 | ¥6.41770 | ¥1,925.31 |
| 500 | ¥6.07738 | ¥3,038.69 |
| 1,000 | ¥5.65077 | ¥5,650.77 |
| 5,000 | ¥4.79509 | ¥23,975.45 |







