3.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 150mOhm @ 1kHz 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L355R-TW

DigiKey Part Number
4688-CHP5R5L355R-TW-ND
Manufacturer
Manufacturer Product Number
CHP5R5L355R-TW
Description
5.5V 3.5F 20*10*22 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 150mOhm @ 1kHz 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.610" (15.50mm)
Capacitance
3.5 F
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.925" (23.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
150mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,399
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥21.21300¥212.13
50¥17.67140¥883.57
224¥15.54281¥3,481.59
672¥14.46351¥9,719.48
1,120¥14.06423¥15,751.94
2,688¥13.49966¥36,287.09
5,152¥13.16122¥67,806.61
Manufacturers Standard Package