W25Q128JVSIQ | |
---|---|
DigiKey Part Number | W25Q128JVSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JVSIQ |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVSIQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.95400 | ¥129.54 |
25 | ¥12.60280 | ¥315.07 |
90 | ¥11.20944 | ¥1,008.85 |
270 | ¥11.17656 | ¥3,017.67 |
540 | ¥11.00798 | ¥5,944.31 |
1,080 | ¥10.54065 | ¥11,383.90 |
5,040 | ¥9.81369 | ¥49,461.00 |