MT25QU128ABA1ESE-0SIT

DigiKey Part Number
MT25QU128ABA1ESE-0SIT-ND
Manufacturer
Manufacturer Product Number
MT25QU128ABA1ESE-0SIT
Description
IC FLASH 128MBIT SPI 133MHZ 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
10¥30.00500¥300.05
25¥29.35680¥733.92
40¥29.19650¥1,167.86
80¥26.17750¥2,094.20
230¥26.08287¥5,999.06
440¥25.12975¥11,057.09
1,800¥23.89066¥43,003.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.