MT25QU128ABA1ESE-0SIT TR | ||
---|---|---|
DigiKey Part Number | 557-1774-2-ND - Tape & Reel (TR) 557-1774-1-ND - Cut Tape (CT) 557-1774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT25QU128ABA1ESE-0SIT TR | |
Description | IC FLASH 128MBIT SPI 133MHZ 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.67400 | ¥306.74 |
25 | ¥30.00880 | ¥750.22 |
50 | ¥29.84620 | ¥1,492.31 |
100 | ¥26.76100 | ¥2,676.10 |
250 | ¥26.66328 | ¥6,665.82 |
500 | ¥25.68900 | ¥12,844.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥24.42247 | ¥36,633.71 |
3,000 | ¥23.22083 | ¥69,662.49 |