MT25QL128ABA1ESE-0SIT TR | ||
---|---|---|
DigiKey Part Number | 557-1772-2-ND - Tape & Reel (TR) 557-1772-1-ND - Cut Tape (CT) 557-1772-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT25QL128ABA1ESE-0SIT TR | |
Description | IC FLASH 128MBIT SPI 133MHZ 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥31.77800 | ¥317.78 |
25 | ¥31.08720 | ¥777.18 |
50 | ¥30.91960 | ¥1,545.98 |
100 | ¥27.72300 | ¥2,772.30 |
250 | ¥27.62216 | ¥6,905.54 |
500 | ¥26.61274 | ¥13,306.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥25.30066 | ¥37,950.99 |
3,000 | ¥24.05582 | ¥72,167.46 |