MB85RC128APNF-G-JNE1 | |
---|---|
DigiKey Part Number | 865-1279-ND |
Manufacturer | Fujitsu Semiconductor Memory Solution |
Manufacturer Product Number | MB85RC128APNF-G-JNE1 |
Description | IC FRAM 128KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 1 MHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RC128APNF-G-JNE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 900 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.81200 | ¥258.12 |
25 | ¥25.25360 | ¥631.34 |
95 | ¥22.52011 | ¥2,139.41 |
285 | ¥22.43832 | ¥6,394.92 |
570 | ¥21.61833 | ¥12,322.45 |
1,045 | ¥20.55242 | ¥21,477.28 |