S25FL256LAGNFB010 | ||
---|---|---|
DigiKey Part Number | S25FL256LAGNFB010-ND | |
Manufacturer | ||
Manufacturer Product Number | S25FL256LAGNFB010 | |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥55.06000 | ¥550.60 |
25 | ¥53.90920 | ¥1,347.73 |
40 | ¥53.72400 | ¥2,148.96 |
80 | ¥48.20638 | ¥3,856.51 |
338 | ¥46.74932 | ¥15,801.27 |
676 | ¥44.45519 | ¥30,051.71 |
1,014 | ¥42.90518 | ¥43,505.85 |