S29JL064J55BHI003 | ||
---|---|---|
DigiKey Part Number | 448-S29JL064J55BHI003TR-ND - Tape & Reel (TR) 448-S29JL064J55BHI003CT-ND - Cut Tape (CT) 448-S29JL064J55BHI003DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S29JL064J55BHI003 | |
Description | IC FLASH 64MBIT PARALLEL 48FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 55 ns 48-FBGA (8.15x6.15) | |
Datasheet | Datasheet | |
EDA/CAD Models | S29JL064J55BHI003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥60.85600 | ¥608.56 |
25 | ¥59.59000 | ¥1,489.75 |
50 | ¥59.38640 | ¥2,969.32 |
100 | ¥53.28610 | ¥5,328.61 |
250 | ¥51.67556 | ¥12,918.89 |
500 | ¥49.13968 | ¥24,569.84 |
1,000 | ¥47.42622 | ¥47,426.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.84996 | ¥114,624.90 |