AQW215AZ | ||
---|---|---|
DigiKey Part Number | 255-5859-2-ND - Tape & Reel (TR) 255-5859-1-ND - Cut Tape (CT) 255-5859-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AQW215AZ | |
Description | SSR RELAY SPST-NO 300MA 0-100V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.80000 | ¥58.80 |
10 | ¥55.14200 | ¥551.42 |
25 | ¥49.01240 | ¥1,225.31 |
50 | ¥46.56140 | ¥2,328.07 |
100 | ¥44.11110 | ¥4,411.11 |
250 | ¥39.21000 | ¥9,802.50 |
500 | ¥36.75936 | ¥18,379.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.30874 | ¥34,308.74 |