5821997-3 | |
---|---|
DigiKey Part Number | A114048-ND |
Manufacturer | |
Manufacturer Product Number | 5821997-3 |
Description | CONN SKT SIMM 72POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5821997-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | RAM | |
Standards | MO-116 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" ~ 0.054" (1.19mm ~ 1.37mm) | |
Height | - | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.30000 | ¥107.30 |
10 | ¥97.01600 | ¥970.16 |
45 | ¥94.44644 | ¥4,250.09 |
90 | ¥90.85322 | ¥8,176.79 |
135 | ¥84.17978 | ¥11,364.27 |
270 | ¥83.66685 | ¥22,590.05 |
540 | ¥80.58707 | ¥43,517.02 |
1,035 | ¥71.86100 | ¥74,376.14 |